
CLU048-1812C4-403H7K4 | |
|---|---|
DigiKey Part Number | 1642-1377-ND |
Manufacturer | |
Manufacturer Product Number | CLU048-1812C4-403H7K4 |
Description | LED COB CLU048 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6318lm (Typ) | |
Current - Test | 1.08A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 52V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 2.76A | |
CRI (Color Rendering Index) | 97 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,09000 Kč | 952,09 Kč |
| 30 | 725,41800 Kč | 21 762,54 Kč |
| 120 | 674,53675 Kč | 80 944,41 Kč |
| Unit Price without VAT: | 952,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,02890 Kč |















