
Category | Lens Style Round Irregular Top |
Manufacturer Ledil | Lens Size 90mm Dia |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Citizen |
Part Status Active | Material Silicone |
Type Lens With Holder | Mounting Type Socket |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,57000 Kč | 418,57 Kč |
| 15 | 320,31267 Kč | 4 804,69 Kč |
| 105 | 279,92848 Kč | 29 392,49 Kč |
| 510 | 258,54155 Kč | 131 856,19 Kč |
| Unit Price without VAT: | 418,57000 Kč |
|---|---|
| Unit Price with VAT: | 506,46970 Kč |








