
CXB2540-0000-000N0HW230G | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0HW230G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0HW230G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5043lm (4860lm ~ 5225lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,09000 Kč | 309,09 Kč |
| 10 | 293,63600 Kč | 2 936,36 Kč |
| 50 | 285,29140 Kč | 14 264,57 Kč |
| 100 | 262,72700 Kč | 26 272,70 Kč |
| 200 | 238,92680 Kč | 47 785,36 Kč |
| 500 | 223,78156 Kč | 111 890,78 Kč |
| 1 000 | 205,99185 Kč | 205 991,85 Kč |
| Unit Price without VAT: | 309,09000 Kč |
|---|---|
| Unit Price with VAT: | 373,99890 Kč |















