
F14622_ANGELETTE-WW-PLAIN | |
|---|---|
DigiKey Part Number | 711-2496-ND |
Manufacturer | |
Manufacturer Product Number | F14622_ANGELETTE-WW-PLAIN |
Description | REFLECTOR ROUND 1 POS 110MM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 51° ~ 70° Wide Round, 110mm Socket |
Datasheet | Datasheet |
Category | Optical Pattern Wide |
Manufacturer Ledil | For Use With/Related Manufacturer Bridgelux, Citizen, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Tridonic, VS Lighting Solutions |
Series | Viewing Angle 51° ~ 70° |
Packaging Box | Mounting Type Socket |
Part Status Active | Base Product Number |
Style/Size Round, 110mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 171,82167 Kč | 5 154,65 Kč |
| Unit Price without VAT: | 171,82167 Kč |
|---|---|
| Unit Price with VAT: | 207,90422 Kč |







