
Category | Lens Style Round Irregular Top |
Manufacturer Ledil | Lens Size 90mm Dia |
Series | Optical Pattern Asymmetrical |
Packaging Tray | For Use With/Related Manufacturer Bridgelux, Citizen, Lumileds |
Part Status Active | Material Silicone |
Type Lens With Holder | Mounting Type Socket |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,62000 Kč | 429,62 Kč |
| 15 | 329,22467 Kč | 4 938,37 Kč |
| 105 | 287,96286 Kč | 30 236,10 Kč |
| 510 | 266,11986 Kč | 135 721,13 Kč |
| Unit Price without VAT: | 429,62000 Kč |
|---|---|
| Unit Price with VAT: | 519,84020 Kč |




