
CLU048-1212C4-353M2K1 | |
|---|---|
DigiKey Part Number | 1642-1355-ND |
Manufacturer | |
Manufacturer Product Number | CLU048-1212C4-353M2K1 |
Description | LED COB CLU048 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 5674lm (Typ) | Base Product Number |
Current - Test 1.08A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,42000 Kč | 634,42 Kč |
| 30 | 471,38300 Kč | 14 141,49 Kč |
| 120 | 434,66508 Kč | 52 159,81 Kč |
| 510 | 407,45390 Kč | 207 801,49 Kč |
| Unit Price without VAT: | 634,42000 Kč |
|---|---|
| Unit Price with VAT: | 767,64820 Kč |















