CLU048-1812C4-273M2K1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 949,74000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 257,01550 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 308,41860 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 269,86630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 323,76820 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 94
Unit Price: 317,49000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: 380,90000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 323,76820 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 323,76820 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 388,73600 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 466,19760 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 514,03100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 359,06575 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 430,87900 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU048 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU048-1812C4-273M2K1

DigiKey Part Number
1642-1367-ND
Manufacturer
Manufacturer Product Number
CLU048-1812C4-273M2K1
Description
LED COB CLU048 WARM WHT SQ 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
7787lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
52V
Lumens/Watt @ Current - Test
139 lm/W
Current - Max
2.76A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.40mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1949,74000 Kč949,74 Kč
30723,62600 Kč21 708,78 Kč
120672,87042 Kč80 744,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:949,74000 Kč
Unit Price with VAT:1 149,18540 Kč