LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2258-0000-000P0U0A30G

DigiKey Part Number
90-CMU2258-0000-000P0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMU2258-0000-000P0U0A30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
138 lm/W
Packaging
Tray
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
7519lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2258-0000-000P0U0A30HCree LED10090-CMU2258-0000-000P0U0A30H-ND380,90000 KčParametric Equivalent
SPHWHAHDNL271ZV3DCSamsung Semiconductor, Inc.1591510-SPHWHAHDNL271ZV3DC-ND224,47000 KčParametric Equivalent
SPHWHAHDNL271ZW3DBSamsung Semiconductor, Inc.1601510-SPHWHAHDNL271ZW3DB-ND208,30000 KčParametric Equivalent
SPHWHAHDNL271ZW3DCSamsung Semiconductor, Inc.1601510-SPHWHAHDNL271ZW3DC-ND253,24000 KčParametric Equivalent
In-Stock: 94
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1317,49000 Kč317,49 Kč
10301,61500 Kč3 016,15 Kč
50293,04380 Kč14 652,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:317,49000 Kč
Unit Price with VAT:384,16290 Kč