
SPHWHAHDNL271ZW3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL271ZW3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL271ZW3DB |
Description | LED LC060D WHITE 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 51.1V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 6854lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNL271ZW3DC | Samsung Semiconductor, Inc. | 160 | 1510-SPHWHAHDNL271ZW3DC-ND | 253,24000 Kč | Parametric Equivalent |
| CLU046-1812C1-303H5G3 | Citizen | 0 | 1642-1138-ND | 723,62600 Kč | Parametric Equivalent |
| CLU048-1812C4-273H5K2 | Citizen | 0 | 1642-1371-ND | 677,78033 Kč | Parametric Equivalent |
| CLU048-1812C4-303H5K2 | Citizen | 0 | 1642-1372-ND | 949,74000 Kč | Parametric Equivalent |
| CMU2258-0000-000P0U0A27G | Cree LED | 0 | 90-CMU2258-0000-000P0U0A27G-ND | 269,86630 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 159,71100 Kč | 1 597,11 Kč |
| 160 | 127,14944 Kč | 20 343,91 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |

