Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU046-1812C1-303H5G3 | |
|---|---|
DigiKey Part Number | 1642-1138-ND |
Manufacturer | |
Manufacturer Product Number | CLU046-1812C1-303H5G3 |
Description | LED COB CLU046 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU046 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 6386lm (Typ) | Base Product Number |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU048-1812C4-273H5K2 | Citizen | 0 | 1642-1371-ND | 677,78033 Kč | Parametric Equivalent |
| CLU048-1812C4-273H7K4 | Citizen | 0 | 1642-1375-ND | 723,62600 Kč | Parametric Equivalent |
| CLU048-1812C4-303H5K2 | Citizen | 0 | 1642-1372-ND | 949,74000 Kč | Parametric Equivalent |
| CLU048-1812C4-303H7K4 | Citizen | 0 | 1642-1376-ND | 723,62600 Kč | Parametric Equivalent |
| CMU2258-0000-000P0Z0A30H | Cree LED | 0 | 90-CMU2258-0000-000P0Z0A30H-ND | 388,37900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 723,62600 Kč | 21 708,78 Kč |
| Unit Price without VAT: | 723,62600 Kč |
|---|---|
| Unit Price with VAT: | 875,58746 Kč |


















