LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNL271ZV3DC

DigiKey Part Number
1510-SPHWHAHDNL271ZV3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNL271ZV3DC
Description
LED COB D GEN3 WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
50.6V
Series
Lumens/Watt @ Current - Test
139 lm/W
Packaging
Box
Current - Max
2.16A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
7579lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNL271ZW3DBSamsung Semiconductor, Inc.1601510-SPHWHAHDNL271ZW3DB-ND208,30000 KčParametric Equivalent
SPHWHAHDNL271ZW3DCSamsung Semiconductor, Inc.1601510-SPHWHAHDNL271ZW3DC-ND253,24000 KčParametric Equivalent
CMU2258-0000-000P0U0A27GCree LED090-CMU2258-0000-000P0U0A27G-ND269,86630 KčParametric Equivalent
CMU2258-0000-000P0U0A27HCree LED090-CMU2258-0000-000P0U0A27H-ND323,76820 KčParametric Equivalent
CMU2258-0000-000P0U0A30GCree LED9490-CMU2258-0000-000P0U0A30G-ND317,49000 KčParametric Equivalent
In-Stock: 159
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1224,47000 Kč224,47 Kč
10172,94000 Kč1 729,40 Kč
Unit Price without VAT:224,47000 Kč
Unit Price with VAT:271,60870 Kč