CLU048-1212C4-503M2K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 428,53200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 170,18090 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 178,68990 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 214,14430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 237,75275 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 237,75275 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 249,64025 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 249,64025 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 44
Unit Price: 158,08000 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 160
Unit Price: 194,58000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU048 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU048-1212C4-503M2K1

DigiKey Part Number
CLU048-1212C4-503M2K1-ND
Manufacturer
Manufacturer Product Number
CLU048-1212C4-503M2K1
Description
LED COB CLU048 COOL WHT SQ 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
156 lm/W
Packaging
Tray
Current - Max
2.76A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Size / Dimension
28.00mm L x 28.00mm W
Color
White, Cool
Height
1.40mm
CCT (K)
5000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
22.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
5815lm (Typ)
Base Product Number
Current - Test
1.08A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU046-1212C1-503M2G2Citizen01642-1120-ND428,53200 KčParametric Equivalent
CMU2239-0000-000N0H0A50GCree LED090-CMU2239-0000-000N0H0A50G-ND170,18090 KčParametric Equivalent
CMU2239-0000-000N0U0A50GCree LED090-CMU2239-0000-000N0U0A50G-ND178,68990 KčParametric Equivalent
CMU2239-0000-00PN0U0A50GCree LED090-CMU2239-0000-00PN0U0A50G-ND214,14430 KčParametric Equivalent
CMU2239-R040-000N0H0A50GCree LED090-CMU2239-R040-000N0H0A50G-ND237,75275 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
30428,53200 Kč12 855,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:428,53200 Kč
Unit Price with VAT:518,52372 Kč