LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNK27YZR3DB

DigiKey Part Number
1510-SPHWHAHDNK27YZR3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNK27YZR3DB
Description
LED COB D GEN2 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Tray
Current - Max
2.16A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
5325lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNK27YZR3DCSamsung Semiconductor, Inc.1601510-SPHWHAHDNK27YZR3DC-ND194,58000 KčParametric Equivalent
CMU2239-0000-000N0U0A50GCree LED090-CMU2239-0000-000N0U0A50G-ND178,68990 KčParametric Equivalent
CMU2239-R040-000N0U0A50GCree LED090-CMU2239-R040-000N0U0A50G-ND249,64025 KčParametric Equivalent
CMU2239-R040-000N0U0A57GCree LED090-CMU2239-R040-000N0U0A57G-ND249,64025 KčParametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1158,08000 Kč158,08 Kč
10119,62700 Kč1 196,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,08000 Kč
Unit Price with VAT:191,27680 Kč