CLU038-1208C4-503M2K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 85,70169 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 89,92182 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 108,10142 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 127,91511 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 134,11656 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 99,09133 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 90,62457 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 130,69156 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 99,74068 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 91,27728 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 130,69156 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 99,74068 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 91,27728 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 108,49284 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU038 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU038-1208C4-503M2K1

DigiKey Part Number
CLU038-1208C4-503M2K1-ND
Manufacturer
Manufacturer Product Number
CLU038-1208C4-503M2K1
Description
LED COB CLU038 COOL WHT SQ 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3749lm (Typ)
Current - Test
720mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
150 lm/W
Current - Max
1.84A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
48304,80354 Kč14 630,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,80354 Kč
Unit Price with VAT:368,81228 Kč