Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1526-0000-000N0H0A50G | |
|---|---|
DigiKey Part Number | 90-CMU1526-0000-000N0H0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-0000-000N0H0A50G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tray | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3954lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-0000-00PN0U0A50G | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A50G-ND | 108,10142 Kč | Parametric Equivalent |
| CMU1526-R090-000N0H0A50G | Cree LED | 0 | 90-CMU1526-R090-000N0H0A50G-ND | 127,91511 Kč | Parametric Equivalent |
| CLU038-1208C4-503M2K1 | Citizen | 0 | CLU038-1208C4-503M2K1-ND | 277,09479 Kč | Parametric Equivalent |
| CXM-14-50-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-14-50-80-36-AC30-F4-3-ND | 92,48359 Kč | Parametric Equivalent |
| CXM-14-50-80-36-AC30-F4-5 | Luminus Devices Inc. | 0 | CXM-14-50-80-36-AC30-F4-5-ND | 84,07599 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 85,70169 Kč | 19 282,88 Kč |
| Unit Price without VAT: | 85,70169 Kč |
|---|---|
| Unit Price with VAT: | 103,69904 Kč |









