
CSX-252FAE30720000T | |
---|---|
DigiKey Part Number | 300-8833-2-ND - Tape & Reel (TR) 300-8833-1-ND - Cut Tape (CT) 300-8833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE30720000T |
Description | XTAL OSC XO 30.7200MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30.72 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,49000 Kč | 32,49 Kč |
10 | 28,28700 Kč | 282,87 Kč |
25 | 26,74560 Kč | 668,64 Kč |
50 | 25,64180 Kč | 1 282,09 Kč |
100 | 24,57940 Kč | 2 457,94 Kč |
250 | 23,24460 Kč | 5 811,15 Kč |
500 | 22,28394 Kč | 11 141,97 Kč |
1 000 | 21,36304 Kč | 21 363,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,98201 Kč | 59 946,03 Kč |
6 000 | 19,15798 Kč | 114 947,88 Kč |
9 000 | 18,69219 Kč | 168 229,71 Kč |
Unit Price without VAT: | 32,49000 Kč |
---|---|
Unit Price with VAT: | 39,31290 Kč |