
MMCXV-J-P-HF-ST-EM1 | |
|---|---|
DigiKey Part Number | MMCXV-J-P-HF-ST-EM1-ND |
Manufacturer | |
Manufacturer Product Number | MMCXV-J-P-HF-ST-EM1 |
Description | 50 OHM MMCX HIGH-VIBRATION JACK, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCXV-J-P-HF-ST-EM1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features High Vibration |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,01000 Kč | 366,01 Kč |
| 50 | 308,45280 Kč | 15 422,64 Kč |
| 100 | 250,89170 Kč | 25 089,17 Kč |
| 500 | 165,07128 Kč | 82 535,64 Kč |
| Unit Price without VAT: | 366,01000 Kč |
|---|---|
| Unit Price with VAT: | 442,87210 Kč |





