



MMCXV-J-P-HF-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM11508-ND |
Manufacturer | |
Manufacturer Product Number | MMCXV-J-P-HF-ST-TH1 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCXV-J-P-HF-ST-TH1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features High Vibration |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| 25 | 111,86880 Kč | 2 796,72 Kč |
| 50 | 94,60060 Kč | 4 730,03 Kč |
| 100 | 68,82320 Kč | 6 882,32 Kč |
| 500 | 61,02320 Kč | 30 511,60 Kč |
| 1 000 | 59,93349 Kč | 59 933,49 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |


