
CM315DL32768EZFT | |
|---|---|
DigiKey Part Number | 300-8817-2-ND - Tape & Reel (TR) 300-8817-1-ND - Cut Tape (CT) 300-8817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315DL32768EZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM315D32768EZCT | Citizen Finedevice Co Ltd | 0 | CM315D32768EZCT-ND | 8,16738 Kč | Similar |
| CM315D32768EZFT | Citizen Finedevice Co Ltd | 178 749 | 300-8816-1-ND | 14,07000 Kč | Similar |
| CM41532768EZFT | Citizen Finedevice Co Ltd | 2 752 | 300-8750-1-ND | 32,34000 Kč | Similar |
| 9HT10-32.768KEZC-T | TXC CORPORATION | 0 | 9HT10-32.768KEZC-T-ND | 9,99561 Kč | Similar |
| 9HT10-32.768KEZF-T | TXC CORPORATION | 26 420 | 887-1507-1-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 50 | 13,05660 Kč | 652,83 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,83616 Kč | 2 959,04 Kč |
| 500 | 11,34648 Kč | 5 673,24 Kč |
| 1 000 | 10,87717 Kč | 10 877,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,17304 Kč | 30 519,12 Kč |
| 6 000 | 9,75284 Kč | 58 517,04 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


