CM315DL32768DZCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 8,39387 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 32 726
Unit Price: 13,54000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 11,25000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 115 603
Unit Price: 55,41000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,91584 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 38
Unit Price: 14,79000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 17 232
Unit Price: 30,00000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,43254 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
New at DigiKey
CM315D-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315DL32768DZCT

DigiKey Part Number
300-CM315DL32768DZCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM315DL32768DZCT
Description
CM315DL32768DZCT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,39387 Kč25 181,61 Kč
Manufacturers Standard Package
Unit Price without VAT:8,39387 Kč
Unit Price with VAT:10,15658 Kč