
ECS-.327-9-34R-TR | |
|---|---|
DigiKey Part Number | XC2125TR-ND - Tape & Reel (TR) XC2125CT-ND - Cut Tape (CT) XC2125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34R-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-34R-TR Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 25 | 11,05360 Kč | 276,34 Kč |
| 50 | 10,59880 Kč | 529,94 Kč |
| 100 | 10,16080 Kč | 1 016,08 Kč |
| 250 | 9,60940 Kč | 2 402,35 Kč |
| 500 | 9,21188 Kč | 4 605,94 Kč |
| 1 000 | 8,83064 Kč | 8 830,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,25899 Kč | 24 776,97 Kč |
| 6 000 | 7,91769 Kč | 47 506,14 Kč |
| 9 000 | 7,72471 Kč | 69 522,39 Kč |
| 15 000 | 7,48842 Kč | 112 326,30 Kč |
| 21 000 | 7,33680 Kč | 154 072,80 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


















