
FC-135R 32.7680KA-AC3 | |
|---|---|
DigiKey Part Number | SER4072TR-ND - Tape & Reel (TR) SER4072CT-ND - Cut Tape (CT) SER4072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-AC3 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 48,17600 Kč | 481,76 Kč |
| 25 | 45,54840 Kč | 1 138,71 Kč |
| 50 | 43,66720 Kč | 2 183,36 Kč |
| 100 | 41,86120 Kč | 4 186,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,58876 Kč | 9 897,19 Kč |
| 500 | 37,95326 Kč | 18 976,63 Kč |
| 750 | 37,02880 Kč | 27 771,60 Kč |
| 1 250 | 35,89666 Kč | 44 870,82 Kč |
| 1 750 | 35,17036 Kč | 61 548,13 Kč |
| 2 500 | 34,41683 Kč | 86 042,07 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |










