Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CM315D32768EZBT | |
|---|---|
DigiKey Part Number | CM315D32768EZBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM315D32768EZBT |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM315D32768EZYT | Citizen Finedevice Co Ltd | 0 | CM315D32768EZYT-ND | 8,37960 Kč | Similar |
| 9HT10-32.768KEZY-T | TXC CORPORATION | 0 | 9HT10-32.768KEZY-T-ND | 9,99561 Kč | Similar |
| ABS06-32.768KHZ-6-1-T | Abracon LLC | 4 187 | 535-ABS06-32.768KHZ-6-1-TCT-ND | 34,65000 Kč | Similar |
| ABS06-32.768KHZ-7-1-T | Abracon LLC | 1 766 | 535-ABS06-32.768KHZ-7-1-TCT-ND | 34,65000 Kč | Similar |
| ABS07-166-32.768KHZ-T | Abracon LLC | 26 481 | 535-14514-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,37960 Kč | 25 138,80 Kč |
| Unit Price without VAT: | 8,37960 Kč |
|---|---|
| Unit Price with VAT: | 10,13932 Kč |












