
CM1610H32768DZYT | |
|---|---|
DigiKey Part Number | 300-8875-2-ND - Tape & Reel (TR) 300-8875-1-ND - Cut Tape (CT) 300-8875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1610H32768DZYT |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3 497 | 300-8876-1-ND | 21,42000 Kč | Similar |
| ABS05-32.768KHZ-9-T | Abracon LLC | 366 770 | 535-ABS05-32.768KHZ-9-TCT-ND | 17,01000 Kč | Similar |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 21 927 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | 10,92000 Kč | Similar |
| ECS-.327-5-16-TR | ECS Inc. | 29 000 | XC2843CT-ND | 18,48000 Kč | Similar |
| ECS-.327-6-16R-TR | ECS Inc. | 40 564 | 50-ECS-.327-6-16R-CT-ND | 31,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 18,00800 Kč | 450,20 Kč |
| 50 | 17,26040 Kč | 863,02 Kč |
| 100 | 16,54850 Kč | 1 654,85 Kč |
| 250 | 15,64856 Kč | 3 912,14 Kč |
| 500 | 15,00140 Kč | 7 500,70 Kč |
| 1 000 | 14,38111 Kč | 14 381,11 Kč |
| 2 500 | 13,60091 Kč | 34 002,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,03930 Kč | 65 196,50 Kč |
| 10 000 | 12,50139 Kč | 125 013,90 Kč |
| 15 000 | 12,19725 Kč | 182 958,75 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

