Similar
Similar
Similar
Similar
Similar

CFS-20632768HZBB | |
|---|---|
DigiKey Part Number | CFS-20632768HZBB-ND |
Manufacturer | |
Manufacturer Product Number | CFS-20632768HZBB |
Description | CRYSTAL 32.7680KHZ 6PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.075" Dia (1.90mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,82469 Kč | 7 824,69 Kč |
| Unit Price without VAT: | 7,82469 Kč |
|---|---|
| Unit Price with VAT: | 9,46787 Kč |






