32.768 kHz ±10ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-20632768EZBB

DigiKey Part Number
300-8761-ND
Manufacturer
Manufacturer Product Number
CFS-20632768EZBB
Description
CRYSTAL 32.7680KHZ 6PF TH
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.075" Dia (1.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 764
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,18100 Kč71,81 Kč
256,79480 Kč169,87 Kč
506,51780 Kč325,89 Kč
1006,24900 Kč624,90 Kč
2505,90884 Kč1 477,21 Kč
5005,66400 Kč2 832,00 Kč
1 0005,42966 Kč5 429,66 Kč
3 0005,07802 Kč15 234,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč