
J114AF1AHS12VDC.53 | |
|---|---|
DigiKey Part Number | 2449-J114AF1AHS12VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF1AHS12VDC.53 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF1AHS12VDC.53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 36,22700 Kč | 362,27 Kč |
| 25 | 34,58920 Kč | 864,73 Kč |
| 50 | 33,40640 Kč | 1 670,32 Kč |
| 100 | 32,26330 Kč | 3 226,33 Kč |
| 250 | 30,80964 Kč | 7 702,41 Kč |
| 500 | 29,75292 Kč | 14 876,46 Kč |
| 1 000 | 28,73157 Kč | 28 731,57 Kč |
| 5 000 | 26,49079 Kč | 132 453,95 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |





