
PTRH-1A-12SF-X | |
|---|---|
DigiKey Part Number | 2634-PTRH-1A-12SF-X-ND |
Manufacturer | |
Manufacturer Product Number | PTRH-1A-12SF-X |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 110VDC - Max | Approval Agency CUL, cURus, UL |
Load - Max Switching 9000VA, 3300W | Relay Type |
Coil Current 80 mA | Coil Resistance 150 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 15 | 36,66267 Kč | 549,94 Kč |
| 30 | 35,40967 Kč | 1 062,29 Kč |
| 60 | 34,19517 Kč | 2 051,71 Kč |
| 105 | 33,24686 Kč | 3 490,92 Kč |
| 255 | 31,79510 Kč | 8 107,75 Kč |
| 510 | 30,70484 Kč | 15 659,47 Kč |
| 1 005 | 29,67258 Kč | 29 820,94 Kč |
| 5 010 | 27,36257 Kč | 137 086,48 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |





