
OJS-SS-112HEF, 00000 | |
|---|---|
DigiKey Part Number | 41-OJS-SS-112HEF,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJS-SS-112HEF, 00000 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJS-SS-112HEF, 00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 35,19300 Kč | 351,93 Kč |
| 25 | 33,60520 Kč | 840,13 Kč |
| 50 | 32,45880 Kč | 1 622,94 Kč |
| 100 | 31,34580 Kč | 3 134,58 Kč |
| 300 | 29,66037 Kč | 8 898,11 Kč |
| 500 | 28,90710 Kč | 14 453,55 Kč |
| 1 000 | 27,91495 Kč | 27 914,95 Kč |
| 5 000 | 25,73817 Kč | 128 690,85 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



