
J104B2C5VDC.20S | |
|---|---|
DigiKey Part Number | 2449-J104B2C5VDC.20S-ND |
Manufacturer | |
Manufacturer Product Number | J104B2C5VDC.20S |
Description | RELAY GEN PURPOSE DPDT 3A 5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104B2C5VDC.20S Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4.5 ms |
Mounting Type | Release Time 1.5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 750VA, 660W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 20 | 29,77500 Kč | 595,50 Kč |
| 40 | 28,75675 Kč | 1 150,27 Kč |
| 60 | 28,17583 Kč | 1 690,55 Kč |
| 100 | 27,46120 Kč | 2 746,12 Kč |
| 260 | 26,17238 Kč | 6 804,82 Kč |
| 500 | 25,32442 Kč | 12 662,21 Kč |
| 1 000 | 24,45553 Kč | 24 455,53 Kč |
| 5 000 | 22,54862 Kč | 112 743,10 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










