Similar

AZ832-2C-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ832-2C-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ832-2C-5DE |
Description | RELAY GENERAL PURPOSE DPDT 3A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 2 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 3 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 125VAC, 30VDC - Max | Approval Agency CUR, UL |
Load - Max Switching 250VA, 60W | Relay Type |
Coil Current 40 mA | Coil Resistance 125 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23105A5301A201 | TE Connectivity Potter & Brumfield Relays | 0 | PB386-ND | 53,14720 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 45,39694 Kč | 181 587,76 Kč |
| Unit Price without VAT: | 45,39694 Kč |
|---|---|
| Unit Price with VAT: | 54,93030 Kč |



