
J104A2C5VDC.40S | |
|---|---|
DigiKey Part Number | 2449-J104A2C5VDC.40S-ND |
Manufacturer | |
Manufacturer Product Number | J104A2C5VDC.40S |
Description | RELAY GEN PURPOSE DPDT 3A 5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104A2C5VDC.40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 79.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 63 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 20 | 29,77500 Kč | 595,50 Kč |
| 40 | 28,75675 Kč | 1 150,27 Kč |
| 60 | 28,17583 Kč | 1 690,55 Kč |
| 100 | 27,46120 Kč | 2 746,12 Kč |
| 260 | 26,17238 Kč | 6 804,82 Kč |
| 500 | 25,32442 Kč | 12 662,21 Kč |
| 1 000 | 24,45553 Kč | 24 455,53 Kč |
| 5 000 | 22,54862 Kč | 112 743,10 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |









