General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J104B2C24VDC.20S

DigiKey Part Number
2449-J104B2C24VDC.20S-ND
Manufacturer
Manufacturer Product Number
J104B2C24VDC.20S
Description
RELAY GEN PURPOSE DPDT 3A 24V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J104B2C24VDC.20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
750VA, 660W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
4.5 ms
Release Time
1.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 549
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
2029,77500 Kč595,50 Kč
4028,75675 Kč1 150,27 Kč
6028,17583 Kč1 690,55 Kč
10027,46120 Kč2 746,12 Kč
26026,17238 Kč6 804,82 Kč
50025,32442 Kč12 662,21 Kč
1 00024,45553 Kč24 455,53 Kč
5 00022,54862 Kč112 743,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč