
J102K1CS324VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J102K1CS324VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J102K1CS324VDC.20 |
Description | RELAY GEN PURPOSE SPDT 3A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J102K1CS324VDC.20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 19,69600 Kč | 492,40 Kč |
| 50 | 19,02420 Kč | 951,21 Kč |
| 100 | 18,37330 Kč | 1 837,33 Kč |
| 250 | 17,54508 Kč | 4 386,27 Kč |
| 500 | 16,94412 Kč | 8 472,06 Kč |
| 1 000 | 16,36290 Kč | 16 362,90 Kč |
| 5 000 | 15,08761 Kč | 75 438,05 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






