



V23101D 107A301 | |
|---|---|
DigiKey Part Number | PB1625-ND |
Manufacturer | |
Manufacturer Product Number | V23101D 107A301 |
Description | RELAY GEN PURPOSE SPDT 3A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23101D 107A301 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type |
Load - Max Switching 375VA, 360W | Coil Resistance 2.8 kOhms |
Coil Current 8.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 208,72000 Kč | 2 087,20 Kč |
| 25 | 199,32160 Kč | 4 983,04 Kč |
| 50 | 192,48020 Kč | 9 624,01 Kč |
| 100 | 185,87430 Kč | 18 587,43 Kč |
| 250 | 177,48012 Kč | 44 370,03 Kč |
| 500 | 171,37812 Kč | 85 689,06 Kč |
| 1 000 | 165,48335 Kč | 165 483,35 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |


