
J114AF2CS24VDC.53 | |
|---|---|
DigiKey Part Number | 2449-J114AF2CS24VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF2CS24VDC.53 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF2CS24VDC.53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 3040VA, 880W | |
Coil Current | 22.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.05 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 51,04600 Kč | 510,46 Kč |
| 25 | 48,75720 Kč | 1 218,93 Kč |
| 50 | 47,08600 Kč | 2 354,30 Kč |
| 100 | 45,47540 Kč | 4 547,54 Kč |
| 250 | 43,42472 Kč | 10 856,18 Kč |
| 500 | 41,93468 Kč | 20 967,34 Kč |
| 1 000 | 40,49422 Kč | 40 494,22 Kč |
| 5 000 | 37,33512 Kč | 186 675,60 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |










