
J114AF2CS12VDC.53 | |
|---|---|
DigiKey Part Number | 2449-J114AF2CS12VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF2CS12VDC.53 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF2CS12VDC.53 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 105°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency cURus |
Switching Voltage 380VAC, 110VDC - Max | Relay Type |
Load - Max Switching 3040VA, 880W | Coil Resistance 270 Ohms |
Coil Current 44.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 57,14400 Kč | 571,44 Kč |
| 25 | 54,58320 Kč | 1 364,58 Kč |
| 50 | 52,71440 Kč | 2 635,72 Kč |
| 100 | 50,90830 Kč | 5 090,83 Kč |
| 250 | 48,61332 Kč | 12 153,33 Kč |
| 500 | 46,94490 Kč | 23 472,45 Kč |
| 1 000 | 45,33235 Kč | 45 332,35 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |











