
A61AS12VDC1.3 | |
|---|---|
DigiKey Part Number | 2449-A61AS12VDC1.3-ND |
Manufacturer | |
Manufacturer Product Number | A61AS12VDC1.3 |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61AS12VDC1.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 110.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 109 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 46,45700 Kč | 464,57 Kč |
| 25 | 44,36480 Kč | 1 109,12 Kč |
| 50 | 42,84520 Kč | 2 142,26 Kč |
| 100 | 41,37800 Kč | 4 137,80 Kč |
| 250 | 39,51336 Kč | 9 878,34 Kč |
| 500 | 38,15776 Kč | 19 078,88 Kč |
| 1 000 | 36,84739 Kč | 36 847,39 Kč |
| 5 000 | 33,97297 Kč | 169 864,85 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |








