A61AS12VDC13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A61AS12VDC1.3D

DigiKey Part Number
2449-A61AS12VDC1.3D-ND
Manufacturer
Manufacturer Product Number
A61AS12VDC1.3D
Description
RELAY AUTOMOTIVE SPST 30A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A61AS12VDC1.3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
110.1 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
75VDC - Max
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
2 ms
Features
Micro 280 ISO
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.3W
Coil Resistance
109 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
1047,29900 Kč472,99 Kč
2545,17320 Kč1 129,33 Kč
5043,62820 Kč2 181,41 Kč
10042,13160 Kč4 213,16 Kč
25040,23244 Kč10 058,11 Kč
45039,05898 Kč17 576,54 Kč
95037,61524 Kč35 734,48 Kč
4 90034,62643 Kč169 669,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,05000 Kč
Unit Price with VAT:64,19050 Kč