AZ9841-1A-12D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9841-1A-12D

DigiKey Part Number
3385-AZ9841-1A-12D-ND
Manufacturer
Manufacturer Product Number
AZ9841-1A-12D
Description
RELAY AUTOMOTIVE SPST 40A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
110.1 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
75VDC - Max
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
2 ms
Features
280-ISO
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.3W
Coil Resistance
109 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00039,19131 Kč39 191,31 Kč
Unit Price without VAT:39,19131 Kč
Unit Price with VAT:47,42149 Kč