32 Bit Digital to Analog Converter 2 42-WLCSP (3.18x2.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Bit Digital to Analog Converter 2 42-WLCSP (3.18x2.71)
Cirrus Logic Rocks Audio

CS43198-CWZR

DigiKey Part Number
598-2477-2-ND - Tape & Reel (TR)
598-2477-1-ND - Cut Tape (CT)
598-2477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS43198-CWZR
Description
IC DAC 32BIT V-OUT 42WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Bit Digital to Analog Converter 2 42-WLCSP (3.18x2.71)
Datasheet
 Datasheet
EDA/CAD Models
CS43198-CWZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
32
Number of D/A Converters
2
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
I2S
Reference Type
External, Internal
Voltage - Supply, Analog
1.66V ~ 1.94V
Voltage - Supply, Digital
1.66V ~ 1.94V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-10°C ~ 70°C
Package / Case
42-UFBGA, WLCSP
Supplier Device Package
42-WLCSP (3.18x2.71)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1368,09000 Kč368,09 Kč
10292,46000 Kč2 924,60 Kč
25273,58720 Kč6 839,68 Kč
100252,83690 Kč25 283,69 Kč
250242,94936 Kč60 737,34 Kč
500236,98762 Kč118 493,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000223,06266 Kč1 338 375,96 Kč
Manufacturers Standard Package
Unit Price without VAT:368,09000 Kč
Unit Price with VAT:445,38890 Kč