Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB43198K

DigiKey Part Number
598-2502-ND
Manufacturer
Manufacturer Product Number
CDB43198K
Description
EVAL BOARD FOR CS43198
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CS43198 - Audio/Stereo DAC Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio
Function
Audio/Stereo DAC
Embedded
-
Utilized IC / Part
CS43198
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 990,95000 Kč16 990,95 Kč
1014 967,52100 Kč149 675,21 Kč
Manufacturers Standard Package
Unit Price without VAT:16 990,95000 Kč
Unit Price with VAT:20 559,04950 Kč