32 Bit Digital to Analog Converter 2 42-WLCSP (2.71x3.18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Bit Digital to Analog Converter 2 42-WLCSP (2.71x3.18)
Cirrus Logic Rocks Audio

CS43131-CWZR

DigiKey Part Number
598-2478-2-ND - Tape & Reel (TR)
598-2478-1-ND - Cut Tape (CT)
598-2478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS43131-CWZR
Description
IC DAC 32BIT V-OUT 42WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Bit Digital to Analog Converter 2 42-WLCSP (2.71x3.18)
Datasheet
 Datasheet
EDA/CAD Models
CS43131-CWZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
32
Number of D/A Converters
2
Settling Time
-
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
I2S
Reference Type
Internal
Voltage - Supply, Analog
1.66V ~ 1.94V
Voltage - Supply, Digital
1.66V ~ 1.94V
INL/DNL (LSB)
-
Architecture
Sigma-Delta
Operating Temperature
-10°C ~ 70°C
Package / Case
42-UFBGA, WLCSP
Supplier Device Package
42-WLCSP (2.71x3.18)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
10297,52100 Kč2 975,21 Kč
25278,36640 Kč6 959,16 Kč
100257,31790 Kč25 731,79 Kč
250247,28420 Kč61 821,05 Kč
500241,23552 Kč120 617,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000227,10562 Kč1 362 633,72 Kč
Manufacturers Standard Package
Unit Price without VAT:374,18000 Kč
Unit Price with VAT:452,75780 Kč