
CDB43131K | |
|---|---|
DigiKey Part Number | 598-2501-ND |
Manufacturer | |
Manufacturer Product Number | CDB43131K |
Description | EVAL BOARD FOR CS43131 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS43131 - Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | - | |
Utilized IC / Part | CS43131 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 446,83000 Kč | 14 446,83 Kč |
| 10 | 12 689,88900 Kč | 126 898,89 Kč |
| Unit Price without VAT: | 14 446,83000 Kč |
|---|---|
| Unit Price with VAT: | 17 480,66430 Kč |



