


CS43131-CNZ | |
|---|---|
DigiKey Part Number | 598-2473-ND |
Manufacturer | |
Manufacturer Product Number | CS43131-CNZ |
Description | IC DAC 32BIT 40-QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 2 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS43131-CNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 32 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2S | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.66V ~ 1.94V | |
Voltage - Supply, Digital | 1.66V ~ 1.94V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,88000 Kč | 388,88 Kč |
| 10 | 309,21700 Kč | 3 092,17 Kč |
| 25 | 289,34400 Kč | 7 233,60 Kč |
| 100 | 267,49560 Kč | 26 749,56 Kč |
| 490 | 250,97196 Kč | 122 976,26 Kč |
| Unit Price without VAT: | 388,88000 Kč |
|---|---|
| Unit Price with VAT: | 470,54480 Kč |




