


CS43198-CNZ | |
|---|---|
DigiKey Part Number | 598-2475-ND |
Manufacturer | |
Manufacturer Product Number | CS43198-CNZ |
Description | IC DAC 32BIT V-OUT 40QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 2 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS43198-CNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 32 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | Yes | |
Data Interface | I2S | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.66V ~ 1.94V | |
Voltage - Supply, Digital | 1.66V ~ 1.94V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 Kč | 370,82 Kč |
| 10 | 294,81200 Kč | 2 948,12 Kč |
| 25 | 275,81280 Kč | 6 895,32 Kč |
| 100 | 254,92830 Kč | 25 492,83 Kč |
| 490 | 239,13080 Kč | 117 174,09 Kč |
| Unit Price without VAT: | 370,82000 Kč |
|---|---|
| Unit Price with VAT: | 448,69220 Kč |





