
AK4331ECB | |
|---|---|
DigiKey Part Number | 974-1168-2-ND - Tape & Reel (TR) 974-1168-1-ND - Cut Tape (CT) 974-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4331ECB |
Description | IC DAC 32BIT V-OUT 36CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 1 36-CSP (2.53x2.37) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | - | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
INL/DNL (LSB) | - | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-UFBGA, CSPBGA | |
Supplier Device Package | 36-CSP (2.53x2.37) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| 25 | 49,92480 Kč | 1 248,12 Kč |
| 100 | 44,99450 Kč | 4 499,45 Kč |
| 250 | 42,64272 Kč | 10 660,68 Kč |
| 500 | 41,22454 Kč | 20 612,27 Kč |
| 1 000 | 40,05767 Kč | 40 057,67 Kč |
| 2 500 | 38,82606 Kč | 97 065,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,08365 Kč | 190 418,25 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |





