ECLB40W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLB40W-24S12

DigiKey Part Number
2034-2540-ND
Manufacturer
Manufacturer Product Number
ECLB40W-24S12
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ECLB40W-24S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.333A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 052,50000 Kč1 052,50 Kč
51 031,45000 Kč5 157,25 Kč
101 000,50700 Kč10 005,07 Kč
25960,48640 Kč24 012,16 Kč
50912,46700 Kč45 623,35 Kč
100896,62480 Kč89 662,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 052,50000 Kč
Unit Price with VAT:1 273,52500 Kč