MMSD-03-20-L-10.00-S-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD-03-20-L-10.00-S-K

DigiKey Part Number
612-MMSD-03-20-L-10.00-S-K-ND
Manufacturer
Manufacturer Product Number
MMSD-03-20-L-10.00-S-K
Description
MINI-MATE CABLE ASSEMBLY, 0.100"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,74000 Kč63,74 Kč
5051,86680 Kč2 593,34 Kč
10044,15960 Kč4 415,96 Kč
50040,24356 Kč20 121,78 Kč
Manufacturers Standard Package
Unit Price without VAT:63,74000 Kč
Unit Price with VAT:77,12540 Kč