EC2SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SA-12D12N

DigiKey Part Number
2034-1060-ND
Manufacturer
Manufacturer Product Number
EC2SA-12D12N
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SA-12D12N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1221,45000 Kč221,45 Kč
5213,27800 Kč1 066,39 Kč
10209,80500 Kč2 098,05 Kč
25205,32160 Kč5 133,04 Kč
50201,99160 Kč10 099,58 Kč
100198,70780 Kč19 870,78 Kč
250194,44392 Kč48 610,98 Kč
500191,27378 Kč95 636,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,45000 Kč
Unit Price with VAT:267,95450 Kč